Eaton xPole PXL Miniature Circuit Breaker, 3-Pole, 40A, Type B, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

£76.77

(exc. VAT)

£92.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£76.77

*price indicative

RS Stock No.:
490-292
Mfr. Part No.:
236404 PXL-B40/3
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

40A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Rated DC Voltage

48V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

xPole

Series

PXL

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20

Height

52.5mm

Width

80mm

Standards/Approvals

EN 60898, IEC

Depth

60mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Electromagnetic

Break Time

Instantaneous

RoHS Status: Exempt

COO (Country of Origin):
AT

PXL series, B characteristic, 3-pole


Circuit breaker with high selectivity as a pre-fuse with low passband energy

Bus bar compatible

With double terminal, lift / jaw top and bottom

Free selection of rail arrangement top and bottom

Finger-proof / back-of-hand-proof

Quick-fit action with 3 locking positions for top-hat rail IEC / EN 60715

Note

Eaton formerly known as Moeller

Standards

IEC / EN 60898

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy