Eaton xPole PXL, S200 MCB, 3P, 2A Curve D, 400V AC, 48V DC, 10 kA Breaking Capacity
- RS Stock No.:
- 490-012
- Mfr. Part No.:
- 236453 PXL-D2/3
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 490-012
- Mfr. Part No.:
- 236453 PXL-D2/3
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3P | |
| Current Rating | 2A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V | |
| Rated DC Voltage | 48V | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Range | xPole | |
| Series | PXL, S200 | |
| Circuit Breaker Type | MCB | |
| Width | 80mm | |
| Length | 52.5mm | |
| Mounting Style | DIN Rail Mount | |
| Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3P | ||
Current Rating 2A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V | ||
Rated DC Voltage 48V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Range xPole | ||
Series PXL, S200 | ||
Circuit Breaker Type MCB | ||
Width 80mm | ||
Length 52.5mm | ||
Mounting Style DIN Rail Mount | ||
Depth 60mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- AT
Note
Eaton formerly known as Moeller
