Eaton xPole PXL MCB, 2P, 8A Curve C, 400V AC, 48V DC, 10 kA Breaking Capacity

Stock information currently inaccessible
RS Stock No.:
489-995
Mfr. Part No.:
236282 PXL-C8/2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2P

Current Rating

8A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Rated DC Voltage

48V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

xPole

Series

PXL

Circuit Breaker Type

MCB

Length

35mm

Width

80mm

Mounting Style

DIN Rail Mount

Depth

60mm

Model Number

PXL-C8/2

Application

Commercial, Residential

RoHS Status: Not Applicable

COO (Country of Origin):
AT

Eaton MCB, 8A Current Rating, 2 Poles - xPole Series - 236282 PXL-C8/2


Choose this MCB from Eaton to protect your electrical equipment against overcurrent, short circuits and overloads. As you can reset this device after it interrupts a fault, it doesn't need frequent replacement. For safety during installation and use, the unit's frame is insulated and will protect you against the risk of shocks. This Type-C breaker instantly trips five to ten times its rated current of 8A, which makes it a good choice for equipment that experiences high inductive loads, like small motors and fluorescent lighting systems.

Features & Benefits


• IP20-rated enclosure is protected against touch and objects larger than 12mm
• Snaps onto a DIN rail for quick and easy installation
• Compact dimensions of 35 (L) x 80 (W) x 60mm (D) for maximum board-packing efficiency
• Meets EN 60898 standards for overcurrent protection in household installations

What's a short circuit?


A short circuit occurs when a current leaves its normal path and takes a shorter path back to its power source. As a result, the circuit's normal full load current is exceeded and this causes overload.

Note

Eaton formerly known as Moeller

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy