ABB High Performance S800N MCB, 1P, 125A Curve C, 400V AC, 6 kA Breaking Capacity
- RS Stock No.:
- 435-560
- Mfr. Part No.:
- 2CCS891001R0844 S801N-C125
- Brand:
- ABB
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 435-560
- Mfr. Part No.:
- 2CCS891001R0844 S801N-C125
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1P | |
| Current Rating | 125A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400 V, 690V | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Range | High Performance | |
| Series | S800N | |
| Circuit Breaker Type | MCB | |
| Length | 95mm | |
| Mounting Style | DIN Rail Mount | |
| Depth | 88.5mm | |
| Model Number | S801N-C125 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1P | ||
Current Rating 125A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400 V, 690V | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
Range High Performance | ||
Series S800N | ||
Circuit Breaker Type MCB | ||
Length 95mm | ||
Mounting Style DIN Rail Mount | ||
Depth 88.5mm | ||
Model Number S801N-C125 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
