ABB High Performance S800S MCB, 2P, 125A Curve C, 400V AC, 250V DC, 50 kA Breaking Capacity
- RS Stock No.:
- 435-500
- Mfr. Part No.:
- 2CCS862001R0844 S802S-C125
- Brand:
- ABB
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£200.49
(exc. VAT)
£240.59
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £200.49 |
| 5 - 9 | £190.47 |
| 10 - 24 | £180.43 |
| 25 - 49 | £170.43 |
| 50 + | £160.39 |
*price indicative
- RS Stock No.:
- 435-500
- Mfr. Part No.:
- 2CCS862001R0844 S802S-C125
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2P | |
| Current Rating | 125A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400 V, 690V | |
| Rated DC Voltage | 250V | |
| Breaking Capacity at Maximum Voltage Rating | 50 kA | |
| Range | High Performance | |
| Series | S800S | |
| Circuit Breaker Type | MCB | |
| Width | 53mm | |
| Length | 95mm | |
| Mounting Style | DIN Rail Mount | |
| Depth | 88.5mm | |
| Model Number | S802S-C125 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2P | ||
Current Rating 125A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400 V, 690V | ||
Rated DC Voltage 250V | ||
Breaking Capacity at Maximum Voltage Rating 50 kA | ||
Range High Performance | ||
Series S800S | ||
Circuit Breaker Type MCB | ||
Width 53mm | ||
Length 95mm | ||
Mounting Style DIN Rail Mount | ||
Depth 88.5mm | ||
Model Number S802S-C125 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
