Schneider Electric Multi 9 EMCH, EUB, S800 MCB Mini Circuit Breaker, 1, 2, 32A, 415V AC
- RS Stock No.:
- 145-134
- Mfr. Part No.:
- 16773
- Brand:
- Merlin Gerin
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£21.16
(exc. VAT)
£25.39
(inc. VAT)
- RS Stock No.:
- 145-134
- Mfr. Part No.:
- 16773
- Brand:
- Merlin Gerin
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Merlin Gerin | |
| Number of Poles | 1, 2 | |
| Current Rating | 32A | |
| Rated AC Voltage | 415V | |
| Range | Multi 9 | |
| Series | EMCH, EUB, S800 | |
| Select all | ||
|---|---|---|
Brand Merlin Gerin | ||
Number of Poles 1, 2 | ||
Current Rating 32A | ||
Rated AC Voltage 415V | ||
Range Multi 9 | ||
Series EMCH, EUB, S800 | ||
- COO (Country of Origin):
- BE
