Eaton xPole PLG6, S200 Miniature Circuit Breaker, 2-Pole, 6A, Type C, 230V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 131-523
- Mfr. Part No.:
- 264692 PLG6-C6/1N
- Brand:
- Eaton
Subtotal (1 unit)*
£51.08
(exc. VAT)
£61.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.08 |
*price indicative
- RS Stock No.:
- 131-523
- Mfr. Part No.:
- 264692 PLG6-C6/1N
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 6kA | |
| Range | xPole | |
| Series | PLG6, S200 | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 60898 | |
| Width | 17.5mm | |
| Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 6kA | ||
Range xPole | ||
Series PLG6, S200 | ||
IP Rating IP20 | ||
Standards/Approvals EN 60898 | ||
Width 17.5mm | ||
Depth 60mm | ||
PLG6 Series
Related links
- Eaton xPole xPole Miniature Circuit Breaker 6A 230V ac AC, 4.5 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ6 Miniature Circuit Breaker 6A 400V ac AC, 6 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 6A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 240V ac AC 10 kA Breaking Capacity
- Eaton xPole Eaton Moeller Miniature Circuit Breaker 6A 230V ac AC, 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 230V ac AC, 10 kA Breaking Capacity
