Matrix Board FR4 0.9mm Holes, 2.54 x 2.54mm Pitch, 160 x 115 x 1.6mm

Image representative of range

Stock information currently inaccessible
RS Stock No.:
631-3374
Mfr. Part No.:
ICB-96GHD2
Brand:
Sunhayato
Find similar products by selecting one or more attributes.
Select all

Brand

Sunhayato

Hole Pitch

2.54 x 2.54mm

Dimensions

160 x 115 x 1.6mm

Length

160mm

Width

115mm

Thickness

1.6mm

Base Material

Epoxy Glass Fabric Laminate

Hole Diameter

0.9mm

FR Material Grade

FR4

RoHS Status: Not Applicable