Sunhayato Double Sided Extender Board FR1 1mm Holes, 2.54 x 2.54mm Pitch, 155 x 115 x 1.6mm
- RS Stock No.:
- 631-2208
- Mfr. Part No.:
- CPU-107F
- Brand:
- Sunhayato
Stock information currently inaccessible
- RS Stock No.:
- 631-2208
- Mfr. Part No.:
- CPU-107F
- Brand:
- Sunhayato
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunhayato | |
| Number of Sides | 2 | |
| Hole Pitch | 2.54 x 2.54mm | |
| Dimensions | 155 x 115 x 1.6mm | |
| Length | 155mm | |
| Width | 115mm | |
| Thickness | 1.6mm | |
| Base Material | Phenol-Sided Paper | |
| Hole Diameter | 1mm | |
| FR Material Grade | FR1 | |
| Connection | 22-pin Both Sides | |
| Select all | ||
|---|---|---|
Brand Sunhayato | ||
Number of Sides 2 | ||
Hole Pitch 2.54 x 2.54mm | ||
Dimensions 155 x 115 x 1.6mm | ||
Length 155mm | ||
Width 115mm | ||
Thickness 1.6mm | ||
Base Material Phenol-Sided Paper | ||
Hole Diameter 1mm | ||
FR Material Grade FR1 | ||
Connection 22-pin Both Sides | ||
RoHS Status: Not Applicable
