Sunhayato Double Sided Matrix Board 1mm Holes, 4 x 4mm Pitch, 119.38 x 60.96 x 1.6mm
- RS Stock No.:
- 505-3655
- Mfr. Part No.:
- AT-49D
- Brand:
- Sunhayato
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 505-3655
- Mfr. Part No.:
- AT-49D
- Brand:
- Sunhayato
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunhayato | |
| Number of Sides | Double Sided | |
| Hole Pitch | 4 x 4mm | |
| Dimensions | 119.38 x 60.96 x 1.6mm | |
| Length | 119.38mm | |
| Width | 60.96mm | |
| Thickness | 1.6mm | |
| Base Material | CEM3 | |
| Hole Diameter | 1mm | |
| Select all | ||
|---|---|---|
Brand Sunhayato | ||
Number of Sides Double Sided | ||
Hole Pitch 4 x 4mm | ||
Dimensions 119.38 x 60.96 x 1.6mm | ||
Length 119.38mm | ||
Width 60.96mm | ||
Thickness 1.6mm | ||
Base Material CEM3 | ||
Hole Diameter 1mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
