Sunhayato Double Sided Matrix Board CEM-3 0.9mm Holes, 2.54mm Pitch, 65 x 30 x 1.6mm
- RS Stock No.:
- 189-2287
- Mfr. Part No.:
- UB-RPI03
- Brand:
- Sunhayato
Stock information currently inaccessible
- RS Stock No.:
- 189-2287
- Mfr. Part No.:
- UB-RPI03
- Brand:
- Sunhayato
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunhayato | |
| Number of Sides | Double Sided | |
| Hole Pitch | 2.54mm | |
| Dimensions | 65 x 30 x 1.6mm | |
| Length | 65mm | |
| Width | 30mm | |
| Thickness | 1.6mm | |
| Base Material | Glass Composite | |
| Hole Diameter | 0.9mm | |
| FR Material Grade | CEM-3 | |
| Circuit Pattern | Two Side | |
| Select all | ||
|---|---|---|
Brand Sunhayato | ||
Number of Sides Double Sided | ||
Hole Pitch 2.54mm | ||
Dimensions 65 x 30 x 1.6mm | ||
Length 65mm | ||
Width 30mm | ||
Thickness 1.6mm | ||
Base Material Glass Composite | ||
Hole Diameter 0.9mm | ||
FR Material Grade CEM-3 | ||
Circuit Pattern Two Side | ||
