RawlPlug Steel Shield Anchor M12 x 125mm, 20mm Fixing Hole
- RS Stock No.:
- 154-2567
- Mfr. Part No.:
- RBP2-M12/30W
- Brand:
- RawlPlug
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 154-2567
- Mfr. Part No.:
- RBP2-M12/30W
- Brand:
- RawlPlug
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RawlPlug | |
| Thread Size | M12 | |
| Type | Shield Anchor Projecting Bolt | |
| Length | 125mm | |
| Fixing Hole Diameter | 20mm | |
| Maximum Fixing Thickness | 30mm | |
| Material | Steel | |
Select all | ||
|---|---|---|
Brand RawlPlug | ||
Thread Size M12 | ||
Type Shield Anchor Projecting Bolt | ||
Length 125mm | ||
Fixing Hole Diameter 20mm | ||
Maximum Fixing Thickness 30mm | ||
Material Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Rawl Fixings shield Anchor
The Rawl Fixings is an M12 thread size, 13mm hole diameter all-purpose expanding shield anchor projecting bolt. It is designed for cracked and non-cracked concrete with a length of 125mm.
Features and Benefits
Bolt Lengths suitable for fixture thicknesses of up to 30mm
Excellent tolerance to variation in hole size
Ferrule marked with hole diameter to ensure correct installation
Optimum geometry for maximum expansion in all recommended substrates
Excellent tolerance to variation in hole size
Ferrule marked with hole diameter to ensure correct installation
Optimum geometry for maximum expansion in all recommended substrates
Applications
Roller shutter doors
Fire doors
Steelwork
Security grills
Heavy machinery
Pipework/duct work support
Fire doors
Steelwork
Security grills
Heavy machinery
Pipework/duct work support
Certifications
