RawlPlug Steel Shield Anchor M12 x 120mm, 20mm Fixing Hole
- RS Stock No.:
- 154-2556
- Mfr. Part No.:
- RBL2-M12/40W
- Brand:
- RawlPlug
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 154-2556
- Mfr. Part No.:
- RBL2-M12/40W
- Brand:
- RawlPlug
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RawlPlug | |
| Thread Size | M12 | |
| Type | Shield Anchor Loose Bolt | |
| Length | 120mm | |
| Fixing Hole Diameter | 20mm | |
| Maximum Fixing Thickness | 40mm | |
| Material | Steel | |
Select all | ||
|---|---|---|
Brand RawlPlug | ||
Thread Size M12 | ||
Type Shield Anchor Loose Bolt | ||
Length 120mm | ||
Fixing Hole Diameter 20mm | ||
Maximum Fixing Thickness 40mm | ||
Material Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
All-purpose expanding shield anchor for use in cracked and non-cracked concrete
Shield anchor (Shield also available separately)
Bolt Lengths suitable for fixture thicknesses of up to 150mm
Ferrule marked with hole diameter to ensure correct installation
Optimum geometry for maximum expansion in all recommended substrates
Excellent tolerance to variation in hole size
Bolt Lengths suitable for fixture thicknesses of up to 150mm
Ferrule marked with hole diameter to ensure correct installation
Optimum geometry for maximum expansion in all recommended substrates
Excellent tolerance to variation in hole size
