- RS Stock No.:
- 122-8288
- Mfr. Part No.:
- DFM2310000
- Brand:
- DeWALT
Available to back order for despatch 25/06/2024
Added
Price 1 Box of 50
£38.70
(exc. VAT)
£46.44
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | £38.70 | £0.774 |
*price indicative |
- RS Stock No.:
- 122-8288
- Mfr. Part No.:
- DFM2310000
- Brand:
- DeWALT
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
DeWALT Snake Anchors
The range of DeWALT internal threaded snake anchors have been designed to give excellent holding strength and complete grip over the length of the anchor. The self-tapping snake anchor is an excellent choice for overhead suspensions where a normal drop-in anchor is not enough.
The snake cuts a groove into the material it is used in, making it become part of the base material.
The snake cuts a groove into the material it is used in, making it become part of the base material.
Features and Benefits
Quick to install
Fully removable
Can be reused
Versatile
Approved for small edge distances
Complete grip over total anchor length
A shallow embedment depth
Fully removable
Can be reused
Versatile
Approved for small edge distances
Complete grip over total anchor length
A shallow embedment depth
Typical Applications
For cable channels, cable trays, lighting, pipes, suspended conduit, fire sprinklers, formwork and many more.
Note
For installation instructions and information on loading conditions refer to the Snake datasheet.
Can be installed using a wrench or power tool.
A setting tool is required.
Can be installed using a wrench or power tool.
A setting tool is required.
Standards
ETA Option 1 approval for cracked and uncracked concrete
Specifications
Attribute | Value |
---|---|
Type | Anchor |
Fixing Hole Diameter | 12.7mm |
Length | 31mm |
Material | Steel |
- RS Stock No.:
- 122-8288
- Mfr. Part No.:
- DFM2310000
- Brand:
- DeWALT