Tesa 4154 Red Masking Tape 50mm x 66m
- RS Stock No.:
- 768-2564
- Mfr. Part No.:
- 04154-00018-00
- Brand:
- Tesa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 768-2564
- Mfr. Part No.:
- 04154-00018-00
- Brand:
- Tesa
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | PVC | |
| Adhesive Material | Rubber | |
| Width | 50mm | |
| Length | 66m | |
| Model Number | 4154 | |
| Thickness | 0.07mm | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material PVC | ||
Adhesive Material Rubber | ||
Width 50mm | ||
Length 66m | ||
Model Number 4154 | ||
Thickness 0.07mm | ||
Colour Red | ||
- COO (Country of Origin):
- DE
