Tesa Tesa 4323 Beige Masking Tape 38mm x 50m
- RS Stock No.:
- 282-6696
- Mfr. Part No.:
- 04323-00043-00
- Brand:
- Tesa
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2.70
(exc. VAT)
£3.24
(inc. VAT)
- RS Stock No.:
- 282-6696
- Mfr. Part No.:
- 04323-00043-00
- Brand:
- Tesa
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Paper | |
| Adhesive Material | Rubber | |
| Width | 38mm | |
| Length | 50m | |
| Model Number | Tesa 4323 | |
| Thickness | 0.13mm | |
| Colour | Beige | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Paper | ||
Adhesive Material Rubber | ||
Width 38mm | ||
Length 50m | ||
Model Number Tesa 4323 | ||
Thickness 0.13mm | ||
Colour Beige | ||
- COO (Country of Origin):
- DE

