RS PRO White Masking Tape 50mm x 50m

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-9704
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Backing Material

Paper

Adhesive Material

Rubber

Width

50mm

Length

50m

Thickness

0.11mm

Colour

White

RoHS Status: Not Applicable

AT6300 is a lightly creped paper coated with a solvent based rubber-resin adhesive perfect for masking off during decorating, drilling or spraying and sometimes referred to as painter’s tape.

Easy to unwind and easy tear
Repositionable
Low tack
Clean peel up to 3 hours
Conformable