Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 131-1966
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Backing Material | Paper | |
| Adhesive Material | Rubber | |
| Width | 50mm | |
| Length | 50m | |
| Thickness | 0.11mm | |
| Colour | Beige | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Backing Material Paper | ||
Adhesive Material Rubber | ||
Width 50mm | ||
Length 50m | ||
Thickness 0.11mm | ||
Colour Beige | ||
Non Compliant
- COO (Country of Origin):
- CN
