3M 501E Purple Masking Tape 36mm x 55m

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£8.16

(exc. VAT)

£9.79

(inc. VAT)

RS Stock No.:
124-0919
Mfr. Part No.:
501E36
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Backing Material

Paper

Adhesive Material

Rubber

Width

36mm

Length

55m

Model Number

501E

Thickness

0.15mm

Colour

Purple

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy