3M 7100336168 Blue Masking Tape 36mm x 50 m

Subtotal (1 unit)*

£6.73

(exc. VAT)

£8.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 38 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.73

*price indicative

RS Stock No.:
876-957
Mfr. Part No.:
7100336168
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Masking Tape

Backing Material

Crepe Paper

Adhesive Material

Acrylic

Width

36mm

Length

50m

Model Number

7100336168

Thickness

125μm

Trade Name

Professional Masking Tape 2090

Colour

Blue

Standards/Approvals

PEFC

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Painter’s Tape for Multi-Surfaces is a medium adhesion tape designed for precise paint masking on a variety of surfaces, ensuring clean removal up to 14 days even in direct sunlight.

Crepe paper backing offers consistent surface contact and secure holding power

Acrylic adhesive provides easy application and clean removal without residue

Medium adhesion facilitates easy usage while reducing the risk of damage

Increased light and UV stability ensures effective performance in different environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy