3M 7100042958 Beige Masking Tape 1.53m x 50 m
- RS Stock No.:
- 867-222
- Mfr. Part No.:
- 7100042958
- Brand:
- 3M
Subtotal (1 unit)*
£191.95
(exc. VAT)
£230.34
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £191.95 |
*price indicative
- RS Stock No.:
- 867-222
- Mfr. Part No.:
- 7100042958
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 1.53m | |
| Length | 50m | |
| Model Number | 7100042958 | |
| Thickness | 150μm | |
| Colour | Beige | |
| Trade Name | Industrial High Temperature Masking Tape 501E | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Tensile Strength | 106N | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 1.53m | ||
Length 50m | ||
Model Number 7100042958 | ||
Thickness 150μm | ||
Colour Beige | ||
Trade Name Industrial High Temperature Masking Tape 501E | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Tensile Strength 106N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The 3M High Temperature Industrial Masking Tape is a premium crepe paper solution for critical paint masking. Coated with a thick rubber adhesive, it adapts perfectly to irregular surfaces for highly accurate finishes.
Withstands bake ovens up to 160°C for one hour
Powerful paperback construction resists high temperatures
Adaptable backing conforms to irregular surfaces
Solvent resistant for clean paint lines