3M 301E Beige Masking Tape 36mm x 50 m
- RS Stock No.:
- 834-193
- Mfr. Part No.:
- 7100042902
- Brand:
- 3M
Image representative of range
Subtotal (1 pack of 6 units)*
£24.22
(exc. VAT)
£29.06
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 3 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £24.22 | £4.037 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 6
£26.49
(exc. VAT)
£31.79
(inc. VAT)
- RS Stock No.:
- 834-193
- Mfr. Part No.:
- 7100042902
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Rubber | |
| Width | 36mm | |
| Length | 50m | |
| Model Number | 301E | |
| Thickness | 150μm | |
| Colour | Beige | |
| Trade Name | Performance Masking Tape 301E | |
| Adhesion Strength | 5.4N/15mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Tensile Strength | 95N/25mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Rubber | ||
Width 36mm | ||
Length 50m | ||
Model Number 301E | ||
Thickness 150μm | ||
Colour Beige | ||
Trade Name Performance Masking Tape 301E | ||
Adhesion Strength 5.4N/15mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Tensile Strength 95N/25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
3M Masking Tape, 36mm Width, 50m Length - 7100042902
This masking tape is a crepe paper-backed adhesive solution designed for temporary surface protection and precise masking in industrial settings. It offers a balance of conformability and tack that suits controlled-temperature processes and routine assembly tasks within automation, electronics, electrical and mechanical environments.
Features & Benefits
• Rubber-based tack delivers consistent hold and clean removal
• Withstands exposure up to 100°C enabling high-temperature operations
• Thin 0.15mm profile allows fine edge definition and minimal build-up
• Beige colour provides clear Visual contrast against common substrates
• Long 50m length reduces roll changes on production lines
• 36mm width fits standard dispensers and narrow masking tasks
• Withstands exposure up to 100°C enabling high-temperature operations
• Thin 0.15mm profile allows fine edge definition and minimal build-up
• Beige colour provides clear Visual contrast against common substrates
• Long 50m length reduces roll changes on production lines
• 36mm width fits standard dispensers and narrow masking tasks
**Applications**
• Suitable for paint masking in component finishing processes
• Ideal for holding wires and harnesses during assembly
• Used for masking PCB edges during conformal coating operations
• Can be used for temporary protection of metalwork in fabrication
• Used with jig fixtures for repeatable masking in automation cells
• Ideal for holding wires and harnesses during assembly
• Used for masking PCB edges during conformal coating operations
• Can be used for temporary protection of metalwork in fabrication
• Used with jig fixtures for repeatable masking in automation cells
How does the backing influence conformability on irregular parts?
The crepe paper backing permits controlled stretch and contouring, enabling the tape to follow curved or uneven surfaces without lifting.
What removal behaviour should be expected after elevated-temperature exposure?
After exposure up to the maximum operating temperature, the rubber adhesive maintains adhesion while allowing removal without excessive residue when removed within typical process windows.
Is the tape compatible with standard production dispensers?
The roll is supplied at an industry-standard width that integrates with most handheld and bench-mounted masking dispensers.
How does the tape support repetitive use in assembly lines?
The extended length per roll minimises downtime for roll changes, supporting continuous runs in medium- to high-volume workflows.
Related links
- 3M 301E Beige Masking Tape 36mm x 50 m
- 3M 301E Beige Masking Tape 48mm x 50 m
- 3M 301E Beige Masking Tape 100mm x 50 m
- 3M 301E Beige Masking Tape 24mm x 50 m
- 3M 301E Beige Masking Tape 18mm x 50 m
- 3M 301E Beige Masking Tape 70mm x 50 mm
- 3M 201E Beige Masking Tape 36mm x 50 m
- 3M 501E Beige Masking Tape 36mm x 50 m
