RND Orange Masking Tape 8mm x 33 m

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£66.37

(exc. VAT)

£79.64

(inc. VAT)

RS Stock No.:
491-004
Mfr. Part No.:
RND 605-00047
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Masking Tape

Backing Material

Polyimide

Adhesive Material

Silicone

Width

8mm

Length

33m

Colour

Orange

RoHS Status: Exempt

The RND High temperature masking tape with dots is designed for precise masking during critical soldering processes, such as wave soldering. This innovative product features durable polyimide material that adheres firmly while resisting high temperatures and chemicals. Ideal for use in electronics, this masking tape ensures clean lines and protects sensitive components, allowing for efficient workflows in demanding environments. With its favourable dielectric insulation properties, it guarantees reliability and safety during the soldering process. Whether you are working with printed circuit boards or other sensitive electronic components, this product remains the preferred choice for professionals seeking quality and performance.

Constructed from high quality polyimide film for durable use

Provides excellent dielectric insulation during soldering tasks

Resistant to both flames and various chemicals for added safety

Maintains strong adhesion under extreme temperature conditions

Comes on a clear easy release liner for convenience

Designed to withstand demanding applications without compromising performance

Related links