RS PRO 8565 Beige Masking Tape 19 mm x 50 m
- RS Stock No.:
- 219-090
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£2.18
(exc. VAT)
£2.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,868 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.18 |
*price indicative
- RS Stock No.:
- 219-090
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Natural Rubber | |
| Width | 19 mm | |
| Length | 50m | |
| Model Number | 8565 | |
| Thickness | 19mm | |
| Colour | Beige | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Natural Rubber | ||
Width 19 mm | ||
Length 50m | ||
Model Number 8565 | ||
Thickness 19mm | ||
Colour Beige | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
RS PRO Masking Tape, 19 mm x 50 m, 125 μm Thickness
This RS PRO Masking Tape is designed for general contractor applications, offering reliable performance for indoor projects. It provides clean removal within three days and can withstand temperatures up to 50°C for 60 minutes. Ideal for everyday use, this tape is essential for contractors needing a versatile and dependable solution.
Features and Benefits
General Use Masking Tape: Suitable for a wide range of contractor applications
3 Days Removal: Removes cleanly without causing surface damage
Multi-Surfaces: Adheres to various surfaces, ensuring versatility
Temperature Resistance: Withstands up to 50°C for 60 minutes
Easy Handling: Simple to apply and remove in one piece without residues
Excellent Performance: Provides outstanding paint lines and perfect contours
Applications
Interior projects
Contractor applications
Painting and decorating
Additional Information
Backing Material: Crepe Paper
Adhesive Material: Natural Rubber
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 20817 Beige Masking Tape 19 mm x 50 m
- RS PRO 20825 Pink Masking Tape 19 mm x 50 mm
- DUCK TAPE 232317 Beige Masking Tape Masking Tape 25mm x 50 m
- 3M 501E Beige Masking Tape 36mm x 50 m
- 3M 201E Beige Masking Tape 18mm x 50 m
- 3M 501E Beige Masking Tape 24mm x 50 m
- 3M 201E Beige Masking Tape 36mm x 50 m
- RS PRO Beige Masking Tape 19mm x 50 m
