RS PRO 20412 Beige Masking Tape 24 mm x 50 m
- RS Stock No.:
- 219-031
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£3.23
(exc. VAT)
£3.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,078 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.23 |
*price indicative
- RS Stock No.:
- 219-031
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Masking Tape | |
| Backing Material | Crepe Paper | |
| Adhesive Material | Natural Rubber | |
| Width | 24 mm | |
| Length | 50m | |
| Model Number | 20412 | |
| Thickness | 24mm | |
| Colour | Beige | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Masking Tape | ||
Backing Material Crepe Paper | ||
Adhesive Material Natural Rubber | ||
Width 24 mm | ||
Length 50m | ||
Model Number 20412 | ||
Thickness 24mm | ||
Colour Beige | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RS
RS PRO Automotive Masking Tape, 24 mm x 50 m, 80°C Temperature Resistance
RS PRO Automotive Masking Tape is designed for precision masking in automotive applications. This premium tape is ideal for indoor use, offering excellent adhesion and clean removal. It withstands temperatures up to 80°C for 60 minutes, making it perfect for tasks requiring reliable holding power and temperature performance.
Features and Benefits
Premium Automotive Grade: Ensures high performance in automotive settings
5 Days Removal: Allows for flexibility in project timelines without residue
Temperature Resistance up to 80°C: Suitable for high-temperature applications
Natural Rubber Adhesive: Provides good instant adhesion and secure grip
Clean Lift-Off Removal: Leaves no residue, ensuring a clean surface
Excellent Edge Definition: Ensures precise paint lines
Applications
Automotive painting
General automotive masking
Indoor masking tasks
Additional Information
Backing Material: Crepe Paper
Adhesive Material: Natural Rubber
Colour: Ivory
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- 3M 244 Beige Masking Tape 24 x 50 m
- DUCK TAPE 232317 Beige Masking Tape Masking Tape 25mm x 50 m
- 3M 201E Beige Masking Tape 36mm x 50 m
- 3M 501E Beige Masking Tape 36mm x 50 m
- 3M 201E Beige Masking Tape 18mm x 50 m
- RS PRO Beige Masking Tape 19mm x 50 m
- 3M 301E Beige Masking Tape 48mm x 50 m
- 3M 301E Beige Masking Tape 100mm x 50 m
