Sharpie Barrel and Felt Tip Black Marker Pen
- RS Stock No.:
- 879-4696
- Mfr. Part No.:
- 15001
- Brand:
- Sharpie
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 879-4696
- Mfr. Part No.:
- 15001
- Brand:
- Sharpie
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sharpie | |
| Marker Type | Permanent Marker | |
| Tip Size | Barrel and Felt | |
| Ink Colour | Black | |
| Ink Colours Included | Blue, Red | |
| Tip Shape | Chisel | |
| Select all | ||
|---|---|---|
Brand Sharpie | ||
Marker Type Permanent Marker | ||
Tip Size Barrel and Felt | ||
Ink Colour Black | ||
Ink Colours Included Blue, Red | ||
Tip Shape Chisel | ||
