690bar Manual Grease Gun, 400 ml

Subtotal (1 unit)*

£191.56

(exc. VAT)

£229.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 26 January 2026
  • Plus 11 unit(s) shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£191.56

*price indicative

RS Stock No.:
269-6406
Mfr. Part No.:
4933440493
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Capacity

400 ml

Pressure Range

690bar

Maximum Pressure

690bar

COO (Country of Origin):
CN

Milwaukee Manual Grease Gun, 400ml Capacity, 690 Bar Maximum Pressure - 4933440493


This manual grease gun offers a robust solution for a variety of lubrication tasks across different industries. Designed for ease of use, it features a 400 ml capacity and operates at a maximum pressure of 690 bar, making it suitable for both professional and heavy-duty applications. Its compact design measures 355 mm in length, allowing for convenient handling and storage.

Features & Benefits


• Powerful motor achieves over 690 bar maximum operating pressure
• REDLINK™ technology provides overload protection for durability
• Dispenses up to 7 cartridges per charge for efficiency
• Ergonomic handle ensures a comfortable and strong grip during use
• Integrated hose storage and shoulder strap loop enhance convenience
• Three-way loading capability for bulk, cartridge, and suction grease

Applications


• Used for automotive maintenance and repair tasks
• Ideal for machinery and equipment lubrication in industrial settings
• Suitable for home workshops requiring regular maintenance
• Excellent choice for construction and mechanical projects

How does the manual grease gun ensure optimal performance during use?


It features REDLINK™ electronics that monitor the tool and battery pack, ensuring efficient operation under various conditions, thus reducing the risk of overheating or damage during prolonged use.

What types of grease can be used with the manual grease gun?


It accommodates a range of grease varieties, including standard cartridge grease and bulk grease, allowing versatility to meet different lubrication needs within your projects.

Can the grease gun be easily transported for fieldwork?


The lightweight design at 3.9 kg and its compact size make it highly portable, while the integrated shoulder strap loop allows for easy carrying on-site without hassle.

How does the air bleeder valve contribute to the functionality?


The air bleeder valve acts as a priming mechanism, which expedites the flow of grease, enabling quicker and more efficient lubrication without the usual hassle of air pockets.

Related links