562bar Manual Grease Gun, 400 ml

Subtotal (1 unit)*

£120.83

(exc. VAT)

£145.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 26 January 2026
  • Plus 1 unit(s) shipping from 26 January 2026
  • Plus 10 unit(s) shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£120.83

*price indicative

RS Stock No.:
269-6405
Mfr. Part No.:
4933440435
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Capacity

400 ml

Pressure Range

562bar

Maximum Pressure

562bar

COO (Country of Origin):
CN

Milwaukee Manual Grease Gun, 400 ml Capacity, 562 Bar Maximum Pressure - 4933440435


This manual grease gun is designed for professional use in industrial settings and automation applications. With a maximum pressure of 562 bar and a capacity of 400 ml, it is highly effective for various lubrication tasks. Compactly sized at 355 mm in length, it balances both power and ease of handling, making it suitable for demanding environments.

Features & Benefits


• Delivers a high-pressure output for effective lubrication
• Capable of dispensing up to 7 cartridges per charge
• Three-way loading options increase versatility for different lubricant types
• Integrated hose storage for improved organisation and convenience
• REDLINK™ protection ensures enhanced tool and battery longevity
• Individual cell monitoring optimises usage duration and performance

Applications


• Used with bulk, cartridge, or suction lubrication methods
• Ideal for maintenance and repair in mechanical industries
• Commonly employed in automotive servicing and industrial machinery
• Suitable for requiring high-pressure lubricant delivery
• Convenient for electrical and electronics repair tasks

How does the design ensure ease of use during operation?


The compact dimensions and robust handle balance make it easy to manoeuvre, while its ergonomics support prolonged use without discomfort. An air bleeder valve is included to facilitate quick priming and flow.

What types of lubrication inputs can be accommodated?


This model supports bulk, cartridge, and suction formats, allowing for versatile lubrication options tailored to specific maintenance needs.

How does the tool perform under demanding conditions?


With a powerful 12V motor and advanced REDLINK™ electronics, it offers consistent performance even in challenging environments, reducing the risk of system failures.

What maintenance is required for the grease gun?


Regular cleaning of the nozzle and hose is recommended to prevent clogging, along with routine checks of the battery connections and charge levels to ensure optimal functionality.

Related links