Testo 549i Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 60bar RSCAL
- RS Stock No.:
- 913-6751
- Mfr. Part No.:
- 0560 1549
- Brand:
- Testo
Stock information currently inaccessible
- RS Stock No.:
- 913-6751
- Mfr. Part No.:
- 0560 1549
- Brand:
- Testo
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Calibrated | RSCAL | |
| Best Accuracy | ±0.5 % | |
| Number of Pressure Ports | 1 | |
| Maximum Pressure Measurement | 60bar | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Port Type | Gauge | |
| Model Number p | 549i | |
| Battery Type | AAA Micro | |
| Display Type | LCD | |
| Overpressure Maximum | 60bar | |
| Length | 125mm | |
| Width | 32mm | |
| Height | 31mm | |
| Minimum Operating Temperature | -20°C | |
| Dimensions | 125 x 32 x 31mm | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Calibrated RSCAL | ||
Best Accuracy ±0.5 % | ||
Number of Pressure Ports 1 | ||
Maximum Pressure Measurement 60bar | ||
Minimum Pressure Measurement -1bar | ||
Pressure Port Type Gauge | ||
Model Number p 549i | ||
Battery Type AAA Micro | ||
Display Type LCD | ||
Overpressure Maximum 60bar | ||
Length 125mm | ||
Width 32mm | ||
Height 31mm | ||
Minimum Operating Temperature -20°C | ||
Dimensions 125 x 32 x 31mm | ||
Maximum Operating Temperature +50°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
