Comark C9505/IS Manometer With 2 Pressure Port/s, Max Pressure Measurement 210 kPa, UKAS

Subtotal (1 unit)*

£709.00

(exc. VAT)

£850.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 19 November 2026
  • Plus 2 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£709.00

*price indicative

RS Stock No.:
288-6821
Mfr. Part No.:
C9505/IS
Brand:
Comark
Find similar products by selecting one or more attributes.
Select all

Brand

Comark

Product Type

Manometer

Accuracy

±0.2 %

Number of Pressure Ports

2

Maximum Pressure Measurement

210kPa

Minimum Pressure Measurement

0kPa

Leak Testing

No

Minimum/Maximum Recordings

Yes

Data Logging

No

Model Number

C9505/IS

Intrinsically Safe

Yes

Power Source

9 V Battery

IP Rating

IP67

Minimum Operating Temperature

0°C

Battery Life

90h

Maximum Operating Temperature

40°C

Standards/Approvals

IEC 529, BS EN60529

Hazardous Area Certification

ATEX

Calibrated

UKAS

RoHS Status: Exempt

COO (Country of Origin):
GB
The Comark Pressure Meter with ATEX certified Intrinsically Safe models and combines high accuracy with speed of response and offer the option of ATEX certified Intrinsically Safe models. It also has twin inputs for gauge or differential pressures and positive or negative (vacuum) pressure measurement.

Positive or negative (vacuum)

pressure measurement

Adjustable zero Value

Maximum, minimum pressure and hold function

Averaged reading function

Over-range indication

Selectable auto switch off

Silicone protection option available for liquid pressure measurement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy