Comark C9553 Manometer With 2 Pressure Port/s, Max Pressure Measurement 35 kPa, RSCAL
- RS Stock No.:
- 288-6698
- Mfr. Part No.:
- C9553
- Brand:
- Comark
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 288-6698
- Mfr. Part No.:
- C9553
- Brand:
- Comark
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Comark | |
| Product Type | Manometer | |
| Accuracy | ±0.2 % | |
| Number of Pressure Ports | 2 | |
| Maximum Pressure Measurement | 35kPa | |
| Minimum Pressure Measurement | 0kPa | |
| Leak Testing | No | |
| Minimum/Maximum Recordings | Yes | |
| Data Logging | No | |
| Model Number | C9553 | |
| Intrinsically Safe | No | |
| IP Rating | IP67 | |
| Power Source | 9 V Battery | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Battery Life | 90h | |
| Standards/Approvals | IEC 529, BS EN60529 | |
| Hazardous Area Certification | ATEX | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Comark | ||
Product Type Manometer | ||
Accuracy ±0.2 % | ||
Number of Pressure Ports 2 | ||
Maximum Pressure Measurement 35kPa | ||
Minimum Pressure Measurement 0kPa | ||
Leak Testing No | ||
Minimum/Maximum Recordings Yes | ||
Data Logging No | ||
Model Number C9553 | ||
Intrinsically Safe No | ||
IP Rating IP67 | ||
Power Source 9 V Battery | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Battery Life 90h | ||
Standards/Approvals IEC 529, BS EN60529 | ||
Hazardous Area Certification ATEX | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Comark Pressure Meter with ATEX certified Intrinsically Safe models and combines high accuracy with speed of response and offer the option of ATEX certified Intrinsically Safe models. It also has twin inputs for gauge or differential pressures and positive or negative (vacuum) pressure measurement.
Positive or negative (vacuum)
pressure measurement
Adjustable zero Value
Maximum, minimum pressure and hold function
Averaged reading function
Over-range indication
Selectable auto switch off
Silicone protection option available for liquid pressure measurement
Related links
- Comark C9553 Manometer With 2 Pressure Port/s RSCAL
- Comark C9553 Manometer With 2 Pressure Port/s UKAS
- Comark C9553 Manometer With 2 Pressure Port/s, Max Pressure Measurement 35 kPa
- Comark C9503/IS Manometer With 2 Pressure Port/s RSCAL
- Comark C9503/IS Manometer With 2 Pressure Port/s UKAS
- Comark C9503/IS Manometer With 2 Pressure Port/s, Max Pressure Measurement 35 kPa
- Comark C9555 Manometer With 2 Pressure Port/s RSCAL
- Comark C9555 Manometer With 2 Pressure Port/s RSCAL
