Comark C9551 Manometer With 2 Pressure Port/s, Max Pressure Measurement 14 kPa, RSCAL
- RS Stock No.:
- 288-6675
- Mfr. Part No.:
- C9551
- Brand:
- Comark
Subtotal (1 unit)*
£495.00
(exc. VAT)
£594.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £495.00 |
*price indicative
- RS Stock No.:
- 288-6675
- Mfr. Part No.:
- C9551
- Brand:
- Comark
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Comark | |
| Product Type | Manometer | |
| Accuracy | ±0.2 % | |
| Number of Pressure Ports | 2 | |
| Maximum Pressure Measurement | 14kPa | |
| Minimum Pressure Measurement | 0kPa | |
| Leak Testing | No | |
| Minimum/Maximum Recordings | Yes | |
| Model Number | C9551 | |
| Data Logging | No | |
| Intrinsically Safe | No | |
| IP Rating | IP67 | |
| Power Source | 9 V Battery | |
| Minimum Operating Temperature | 0°C | |
| Battery Life | 90h | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | BS EN60529, IEC 529 | |
| Hazardous Area Certification | ATEX | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Comark | ||
Product Type Manometer | ||
Accuracy ±0.2 % | ||
Number of Pressure Ports 2 | ||
Maximum Pressure Measurement 14kPa | ||
Minimum Pressure Measurement 0kPa | ||
Leak Testing No | ||
Minimum/Maximum Recordings Yes | ||
Model Number C9551 | ||
Data Logging No | ||
Intrinsically Safe No | ||
IP Rating IP67 | ||
Power Source 9 V Battery | ||
Minimum Operating Temperature 0°C | ||
Battery Life 90h | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals BS EN60529, IEC 529 | ||
Hazardous Area Certification ATEX | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Comark Pressure Meter with ATEX certified Intrinsically Safe models and combines high accuracy with speed of response and offer the option of ATEX certified Intrinsically Safe models. It also has twin inputs for gauge or differential pressures and positive or negative (vacuum) pressure measurement.
Positive or negative (vacuum)
pressure measurement
Adjustable zero Value
Maximum, minimum pressure and hold function
Averaged reading function
Over-range indication
Selectable auto switch off
Silicone protection option available for liquid pressure measurement
Related links
- Comark C9551 Manometer With 2 Pressure Port/s RSCAL
- Comark C9551 Manometer With 2 Pressure Port/s, Max Pressure Measurement 14 kPa
- Comark C9551 Manometer With 2 Pressure Port/s UKAS
- Comark C9501/IS Manometer With 2 Pressure Port/s RSCAL
- Comark C9501/IS Manometer With 2 Pressure Port/s, Max Pressure Measurement 14 kPa
- Comark C9501/IS Manometer With 2 Pressure Port/s UKAS
- Comark C9553 Manometer With 2 Pressure Port/s RSCAL
- Comark C9555 Manometer With 2 Pressure Port/s RSCAL
