KIMO Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 9806.65Pa With RS Calibration
- RS Stock No.:
- 241-0514
- Mfr. Part No.:
- MP 111 S
- Brand:
- KIMO
Available to back order for despatch when stock is available
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£251.64
(exc. VAT)
£301.97
(inc. VAT)
Units | Per unit |
1 + | £251.64 |
- RS Stock No.:
- 241-0514
- Mfr. Part No.:
- MP 111 S
- Brand:
- KIMO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The KIMO portable micromanometer with integrated pressure sensor has 2-line display. It has functions such as pressure, hold, min, max, backlight, change of unit, configurable automatic switch-off, manual auto-zero. It is supplied with black and white silicone tube.
Backlit LCD screen
Easily view different parameters
Browse saved measurements history and data graphs
Create reports (PDF, CSV, or XML) and add up to four (4) photos
Easily view different parameters
Browse saved measurements history and data graphs
Create reports (PDF, CSV, or XML) and add up to four (4) photos
Specifications
Attribute | Value |
---|---|
Calibrated | RSCAL |
Best Accuracy | 0.5 % |
Number of Pressure Ports | 2 |
Maximum Pressure Measurement | 9806.65Pa |
Minimum Pressure Measurement | -9806.65Pa |
Pressure Port Type | Differential |
Related links
- KIMO Differential Manometer With 2 Pressure Port/s, Max Pressure...
- KIMO Differential Manometer With 2 Pressure Port/s, Max Pressure...
- KIMO Differential Manometer With 2 Pressure Port/s, Max Pressure...
- KIMO Differential Manometer With 2 Pressure Port/s, Max Pressure...
- KIMO Differential Manometer With 2 Pressure Port/s, Max Pressure...
- Comark C9555 Differential Manometer With 2 Pressure Port/s, Max...
- KIMO Differential Manometer With 2 Pressure Port/s, Max Pressure...
- KIMO Differential Manometer With 2 Pressure Port/s, Max Pressure...