Testo 512 Differential Manometer, Max Pressure Measurement 200mbar RSCAL
- RS Stock No.:
- 192-6013
- Mfr. Part No.:
- 0560 5128
- Brand:
- Testo
Stock information currently inaccessible
- RS Stock No.:
- 192-6013
- Mfr. Part No.:
- 0560 5128
- Brand:
- Testo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Calibrated | RSCAL | |
| Best Accuracy | ±0.5 % | |
| Maximum Pressure Measurement | 200mbar | |
| Minimum Pressure Measurement | 0mbar | |
| Pressure Port Type | Differential | |
| Minimum/Maximum Recordings | Yes | |
| Model Number p | 512 | |
| Intrinsically Safe | No | |
| Battery Type | 9V | |
| Display Type | LCD | |
| Overpressure Maximum | ±200mbar | |
| Weight | 300g | |
| Length | 202mm | |
| Width | 57mm | |
| Height | 42mm | |
| Dimensions | 202 x 57 x 42mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Calibrated RSCAL | ||
Best Accuracy ±0.5 % | ||
Maximum Pressure Measurement 200mbar | ||
Minimum Pressure Measurement 0mbar | ||
Pressure Port Type Differential | ||
Minimum/Maximum Recordings Yes | ||
Model Number p 512 | ||
Intrinsically Safe No | ||
Battery Type 9V | ||
Display Type LCD | ||
Overpressure Maximum ±200mbar | ||
Weight 300g | ||
Length 202mm | ||
Width 57mm | ||
Height 42mm | ||
Dimensions 202 x 57 x 42mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +60°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Testo Rechargeable Digital Manometer, 0hPa to 200hPa,300g - 0560 5128
Looking for a combined air pressure and flow measurement device? Choose this digital manometer from Testo. The broad pressure measuring range of 0hPa to 200hPa (hectopascals) means it's suitable for low to medium-pressure applications. You can choose from eight different measurement units for enhanced versatility. It features an in-built density compensation system to ensure accurate results. The device's illuminated LCD (liquid-crystal display) is easy to read in low-light environments for greater ease of use. To conserve energy for an extended service life, this unit automatically turns off after 10 minutes. Thanks to its light weight of 300g, it's suitable for portable use.
Features & Benefits
• Hold button to freeze measurements for easy reading and data collection
• Broad operating temperature range of 0°C to +60°C for use in demanding environments
• Tough ABS (acrylonitrile butadiene styrene) case is resistant to impact and wear
• Broad operating temperature range of 0°C to +60°C for use in demanding environments
• Tough ABS (acrylonitrile butadiene styrene) case is resistant to impact and wear
Applications
• Pharmaceutical industry
• Building maintenance
• Laboratories
• Building maintenance
• Laboratories
How do I measure airflow with this manometer?
You can use this manometer to measure airflow in pipes and air ducts by inserting a pitot-static tube into the air passage and attaching it to the probes on the meter. It reads speeds between 10 and 100m/s (metres per second) so it's suitable for a variety of systems.
