Chauvin Arnoux Differential UKAS
- RS Stock No.:
- 192-6012
- Mfr. Part No.:
- P01184102
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
£309.84
(exc. VAT)
£371.81
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £309.84 |
*price indicative
- RS Stock No.:
- 192-6012
- Mfr. Part No.:
- P01184102
- Brand:
- Chauvin Arnoux
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Calibrated | UKAS | |
| Pressure Port Type | Differential | |
| Leak Testing | Yes | |
| Minimum/Maximum Recordings | Yes | |
| Intrinsically Safe | No | |
| Display Type | LCD | |
| Overpressure Maximum | 1.38bar | |
| Weight | 220g | |
| Dimensions | 182 x 72 x 30mm | |
| Width | 72mm | |
| Height | 30mm | |
| Length | 182mm | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Calibrated UKAS | ||
Pressure Port Type Differential | ||
Leak Testing Yes | ||
Minimum/Maximum Recordings Yes | ||
Intrinsically Safe No | ||
Display Type LCD | ||
Overpressure Maximum 1.38bar | ||
Weight 220g | ||
Dimensions 182 x 72 x 30mm | ||
Width 72mm | ||
Height 30mm | ||
Length 182mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
