DWYER INSTRUMENTS Manometer With 1 Pressure Port/s, Max Pressure Measurement 100psi RSCAL
- RS Stock No.:
- 192-6007
- Mfr. Part No.:
- EDAW-N1E1-04T0
- Brand:
- DWYER INSTRUMENTS
Subtotal (1 unit)*
£291.84
(exc. VAT)
£350.21
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £291.84 |
*price indicative
- RS Stock No.:
- 192-6007
- Mfr. Part No.:
- EDAW-N1E1-04T0
- Brand:
- DWYER INSTRUMENTS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DWYER INSTRUMENTS | |
| Best Accuracy | ±1 % | |
| Calibrated | RSCAL | |
| Number of Pressure Ports | 1 | |
| Maximum Pressure Measurement | 100psi | |
| Minimum Pressure Measurement | 0psi | |
| IP Rating | IP66 | |
| Display Type | LCD | |
| Weight | 535g | |
| Maximum Operating Temperature | +180°C | |
| Length | 127mm | |
| Minimum Operating Temperature | -18°C | |
| Height | 55.96mm | |
| Dimensions | 127 (Dia.) x 55.96 (H)mm | |
| Select all | ||
|---|---|---|
Brand DWYER INSTRUMENTS | ||
Best Accuracy ±1 % | ||
Calibrated RSCAL | ||
Number of Pressure Ports 1 | ||
Maximum Pressure Measurement 100psi | ||
Minimum Pressure Measurement 0psi | ||
IP Rating IP66 | ||
Display Type LCD | ||
Weight 535g | ||
Maximum Operating Temperature +180°C | ||
Length 127mm | ||
Minimum Operating Temperature -18°C | ||
Height 55.96mm | ||
Dimensions 127 (Dia.) x 55.96 (H)mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
