DWYER INSTRUMENTS 475-3-FM Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 7.22psi With UKAS

Stock information currently inaccessible
RS Stock No.:
192-5999
Mfr. Part No.:
475-3-FM
Brand:
DWYER INSTRUMENTS
Find similar products by selecting one or more attributes.
Select all

Brand

DWYER INSTRUMENTS

Best Accuracy

±0.5 %

Calibrated

UKAS

Number of Pressure Ports

2

Maximum Pressure Measurement

7.22psi

Minimum Pressure Measurement

0psi

Pressure Port Type

Differential

Model Number p

475-3-FM

Intrinsically Safe

Yes

Battery Type

Alkaline

Display Type

LCD

Weight

306g

Height

165.11mm

Minimum Operating Temperature

-17.8°C

Width

23.02mm

Maximum Operating Temperature

+60°C

Dimensions

71.44 x 23.02 x 165.11mm

Length

71.44mm

RoHS Status: Not Applicable

COO (Country of Origin):
US

Dwyer Instruments 475 Series Digital Manometers


Dwyer Instruments 475 series Mark III hand held digital manometer measures positive, negative or differential pressures of Air and natural gases. The dual push buttons on the front panel control the on/off, auto zero, and pressure unit selection, allowing for simple operation with no set-up needed. When used with a pitot tube (u), the Series 475 can also be used as an Air velocity gauge.

Rugged aluminium case protects instrument from damage during transport/use

Large, easy to read LCD and simple operation

Dwyer Instruments Manometers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy