RS PRO Vinyl Mandatory Site Safety Sign With English Text
- RS Stock No.:
- 763-2011
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 763-2011
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sign Description | Site Safety | |
| Text Message | Keep Locked | |
| Text Language | English | |
| Material | Vinyl | |
| Height | 250 mm | |
| Colour | White | |
| Quantity Per Package | 1 | |
| Width | 100mm | |
| Sign or Label | Label | |
| Self-Adhesive | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sign Description Site Safety | ||
Text Message Keep Locked | ||
Text Language English | ||
Material Vinyl | ||
Height 250 mm | ||
Colour White | ||
Quantity Per Package 1 | ||
Width 100mm | ||
Sign or Label Label | ||
Self-Adhesive Yes | ||
- COO (Country of Origin):
- GB
Standards
ISO7010
