RS PRO PVC Social Distancing Site Safety Sign With Spanish Text, 400 x 300mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
201-3353
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sign Description

Site Safety

Text Message

COVID-19 Normas de las instalaciones

Text Language

Spanish

Material

PVC

Height

400 mm

Sign Text/Symbol

Symbol and Text

Width

300mm

Self-Adhesive

No

RoHS Status: Not Applicable

RS PRO Social Distancing Site Safety Reception Sign with Spanish Text, 400 x 300mm


The social distancing site safety reception sign from RS PRO is a cost-effective health and safety solution for keeping site managers, employees and visitors informed of the mandatory safety and prohibited measures required on site. The reception safety sign is manufactured from strong rigid 1mm PVC, making it ideal for use in a wide range of environments both indoor and outdoor. The RS PRO social distancing reception safety sign conforms to all relevant British and European standards, ensuring health and safety measures are maintained throughout. RS PRO social distancing and hygiene signs are perfect for communicating safety information and rules in a wide range of environments, helping to protect personnel and the public from the spread of germs and viruses. The site safety signs feature a combination of bold and eye-catching graphics and text, ensuring instructions and clear and precise.

Features and Benefits


  • Provides clear and precise instructions regarding social distancing and hygiene measures and restrictions

  • Manufactured from strong non-adhesive rigid 1mm RPVC for enhanced durability

  • Conforms to all relevant British and European standards

  • Provides safety managers with relevant information displayed on one sign

  • UV resistant, waterproof inks suitable for use indoor and outdoor

  • Available in other languages

Applications


Social distancing site safety signs provide employees, visitors and members of the public with clear and precise guidelines regarding social distancing and hygiene measures. Site safety signs for social distancing can be displayed in a wide range of environments to help maintain and re-iterate health and safety measures in the environment, to help reduce the risk of a virus spreading. Social distancing site safety signs are ideal for use in areas such as:
  • Healthcare

  • Surgeries

  • Offices

  • Schools

  • Retail

Certifications


ISO EN 7010 compliant

FAQs


Is this sign self-adhesive?


No, this sign is not self-adhesive. The sign can be fixed using screws, nails, double-sided tape or other third-party adhesive. Care must always be taken to ensure the fixing point is suitable for your chosen fixing method.

Where should the sign be displayed?


Social distancing site safety signs should be displayed in a clearly visible location, in areas where social distancing and hygiene measures are in place. Ideally, they should be displayed upon entrance to the site, as well as throughout to help maintain and re-iterate the health and safety measures.