Phoenix Contact PVC Mandatory Sign Unmarked Sign
- RS Stock No.:
- 519-653
- Mfr. Part No.:
- 1014176
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£86.40
(exc. VAT)
£103.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £86.40 | £8.64 |
*price indicative
- RS Stock No.:
- 519-653
- Mfr. Part No.:
- 1014176
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sign Legend | Unmarked | |
| Product Type | Mandatory Sign | |
| Material | PVC | |
| Height | 50mm | |
| Legend Colour | White, Blue | |
| Quantity Per Package | 10Per Pack | |
| Symbol/Text Colour | White, Blue | |
| Width | 50mm | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), DIN EN ISO 2409:2013, DIN EN 62208 (VDE 0660-511):2012-06, ISO 7010, DIN EN ISO 1518-1:2019-10, ANSI/UL 969-2018:03, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 60068-2-11:2000-02, DIN EN ISO 4892-2:2021-11, EN ISO 22479:2022-06, ISO 175:2010 | |
| Self-Adhesive | Yes | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sign Legend Unmarked | ||
Product Type Mandatory Sign | ||
Material PVC | ||
Height 50mm | ||
Legend Colour White, Blue | ||
Quantity Per Package 10Per Pack | ||
Symbol/Text Colour White, Blue | ||
Width 50mm | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), DIN EN ISO 2409:2013, DIN EN 62208 (VDE 0660-511):2012-06, ISO 7010, DIN EN ISO 1518-1:2019-10, ANSI/UL 969-2018:03, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 60068-2-11:2000-02, DIN EN ISO 4892-2:2021-11, EN ISO 22479:2022-06, ISO 175:2010 | ||
Self-Adhesive Yes | ||
- COO (Country of Origin):
- DE
The Phoenix Contact mandatory sign provides essential safety guidance, ensuring compliance with ISO 7010 standards. Designed with a striking blue and white colour scheme, it serves as a highly visible reminder for adherence to safety protocols in both indoor and outdoor environments. The soft PVC material allows for easy application on uneven surfaces, making it a versatile choice for various settings. Each sign is designed to accommodate personal labelling, ideal for organisations seeking customisation in their safety signage. This product is supplied in a practical pack of ten, ensuring you have the necessary signage available for multiple locations.
Adheres perfectly due to its adhesive mounting type, simplifying installation
Crafted from highly durable PVC, ensuring longevity in various environmental conditions
Conforms to international safety standards, enhancing workplace compliance
Features a generous text field for clear, personalised messaging
Offers flexibility that allows adaptation to surfaces of different textures
Resistant to UV light, ensuring it remains vibrant outdoors
Related links
- Phoenix Contact Polyvinyl Chloride Mandatory Sign unlabeled Sign
- RS PRO Polyvinyl Chloride Mandatory Sign
- Wolk Polyvinyl Chloride Mandatory Sign Hand Protection Sign
- RS PRO Polyvinyl Chloride Mandatory Sign Lava e disinfetta le mani regorlamente Sign With Italian Text
- RS PRO Polyvinyl Chloride Mandatory Sign Lavez et désinfectez vos mains régulièrement Sign With French Text
- RS PRO Polyvinyl Chloride Mandatory Sign Attention - Protective Footwear Must Be Worn Sign With English Text
- RS PRO Polyvinyl Chloride Mandatory Sign Wash and Sanitise your hands routinely Sign With English Text
- RS PRO Polyvinyl Chloride Mandatory Label Safety Helmets Must Be Worn In This Area Sign With English Text
