RS PRO Polyurethane Mallet Replaceable Face
- RS Stock No.:
- 747-543
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£41.66
(exc. VAT)
£49.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.66 |
*price indicative
- RS Stock No.:
- 747-543
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Mallet | |
| Replaceable Face | Yes | |
| Head Material | Polyurethane | |
| Face Material | Polyurethane | |
| Handle Material | Varnished Ash Wood | |
| Head Diameter | 50mm | |
| Overall Length | 350mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Mallet | ||
Replaceable Face Yes | ||
Head Material Polyurethane | ||
Face Material Polyurethane | ||
Handle Material Varnished Ash Wood | ||
Head Diameter 50mm | ||
Overall Length 350mm | ||
- COO (Country of Origin):
- IT
The RS PRO Polyurethane mallet is engineered for precision and protection in industrial and workshop environments. Its polyurethane tips deliver non-marring strikes, making it Ideal for delicate surfaces.
Polyurethane tips for controlled, non-marring strikes
Forged steel body ensures durability and long service life
Nylon collar reduces wear and safeguards the mallet
Varnished ash wood handle for ergonomic handling
Perfect for assembly, maintenance, and tasks requiring gentle impact
