Milwaukee 3 mm blade 0.5 mm blade tip Screwdriver
- RS Stock No.:
- 858-212
- Mfr. Part No.:
- 4932478719
- Brand:
- Milwaukee
Subtotal (1 unit)*
£4.16
(exc. VAT)
£4.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 26 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.16 |
*price indicative
- RS Stock No.:
- 858-212
- Mfr. Part No.:
- 4932478719
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| VDE/1000V Approved | Yes | |
| Blade Length | 3mm | |
| Product Type | Screwdriver | |
| Blade Tip Size | 0.5 mm | |
| Overall Length | 65mm | |
| Maximum Voltage | 10kV | |
| Minimum Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
VDE/1000V Approved Yes | ||
Blade Length 3mm | ||
Product Type Screwdriver | ||
Blade Tip Size 0.5 mm | ||
Overall Length 65mm | ||
Maximum Voltage 10kV | ||
Minimum Voltage 1kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Voltage Tester Screwdriver offers precision and reliability for various low-lying screw applications, optimised for user comfort and high torque tasks. Its design ensures efficient performance and convenient tool identification.
VDE tested for up to 10,000 V, ensuring safety during use
Slim shank diameter provides access to hard-to-reach screws
Tri-Lobe handle design enhances comfort and torque capability
Visible ID markings facilitate quick identification of tools
Related links
- BETA 100 mm blade 0.5 x 3.5 mm blade tip Mains Test Screwdriver
- Wera 70 mm blade 0.5 x 3 mm blade tip Mains Test Screwdriver
- Bahco 77 mm blade 14 mm blade tip Screwdriver
- Bahco 42 mm blade 16 mm blade tip Screwdriver
- Facom 65 mm blade 5 mm blade tip Screwdriver
- Bahco 65 mm blade 3 mm blade tip Screwdriver
- Bahco 45 mm blade 3 mm blade tip Screwdriver
- Bahco 100 mm blade 3.5 mm blade tip Screwdriver
