- RS Stock No.:
- 388-5769
- Mfr. Part No.:
- SOK ADP60
- Brand:
- Socket & See
Available to back order for despatch when stock is available
Added
Price Each
£56.20
(exc. VAT)
£67.44
(inc. VAT)
Units | Per unit |
1 + | £56.20 |
- RS Stock No.:
- 388-5769
- Mfr. Part No.:
- SOK ADP60
- Brand:
- Socket & See
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
SOK 60 (3P & E)
16A BS4343 4 pin (3P + E) socket tester for testing 400V systems.
Tough rubber holster for heavy duty use
Phases clearly identified at L1, L2, L3
Instant phase sequence is given by 3 green LEDs rotating clockwise with a continuous tone or 3 red LEDs rotating counter clockwise with a warbling tone
Detects missing phases and disconnected earth
Phases clearly identified at L1, L2, L3
Instant phase sequence is given by 3 green LEDs rotating clockwise with a continuous tone or 3 red LEDs rotating counter clockwise with a warbling tone
Detects missing phases and disconnected earth
Indications include:
3 LEDs light - all phases present
LEDs out - phase missing
Green LED - protective earth present
Red LED - disconnected protective earth
LEDs out - phase missing
Green LED - protective earth present
Red LED - disconnected protective earth
SOK ADP60
16A 4 pin socket to 32A 4 pin plug
Converts SOK 60//16 into 32A tester
Converts SOK 60//16 into 32A tester
Specifications
Attribute | Value |
---|---|
Accessory Type | Adapter |
For Use With | SOK 60 |
Related links
- Socket Testers
- Socket & See, Model SOK 60 Socket Tester 16A 400V ac RS Calibration
- Kew Technik, Model SOK 60 Socket Tester 16A 400V ac RS Calibration
- Socket & See SOK 60/16HD Socket Tester 16A 400V ac, Model SOK 60
- Socket & See, Model SOK 60 Socket Tester 16A 400V ac
- Socket & See SOK ADP65 Adapter, For Use With SOK 65
- Socket & See, Model SOK 50 Socket Tester 16A 110V ac RS Calibration
- Socket & See SOK ADP40 Adapter, For Use With SOK 40