Socket & See SOK 50/16HD Socket Tester 16A 110V ac, Model SOK 50 RS Calibration
- RS Stock No.:
- 467-5658
- Mfr. Part No.:
- SOK 50/16HD
- Brand:
- Socket & See

View all Socket Testers
9 In stock for delivery within 2 working days
Price Each
£117.76
(exc. VAT)
£141.31
(inc. VAT)
Units | Per unit |
1 + | £117.76 |
- RS Stock No.:
- 467-5658
- Mfr. Part No.:
- SOK 50/16HD
- Brand:
- Socket & See
RoHS Status: Not Applicable
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
SOK 50 (2P & E)
16A BS 4343 3 pin (2P + E) socket tester for testing 110V systems.
Dual colour/flashing LEDs indicate wiring status
Clearly indicates position of L1, L2 and centre tap
Continuous audible tone indicates correct wiring, strong warbling tone indicates fault condition
Tough rubber holster for heavy duty use
Indications include:
Live - earth reverse
Reverse tap - L1 or L2
Disconnected tap - L1 or L2
Disconnected - L1 or L2
SOK ADP50
16A socket to 32A plug
Converts SOK 50//16 into a 32A tester
Specifications
Attribute | Value |
Current Rating | 16A |
Voltage | 110V ac |
Audible Alarm | Yes |
Calibrated | RSCAL |
Number of Pins | 3 |
Wiring Check | Yes |
Display Type | LED |
Power Source | Mains |
Model Number p | SOK 50 |
Plug Type | Type G - British 3-pin |