Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Mains & DC Power Connectors
Mains Plugs
PASS & SEYMOUR USA Mains Plug, 50A, Cable Mount, 250 V
RS Stock No.:
833-5499
Mfr. Part No.:
CS8364
Brand:
PASS & SEYMOUR
View all Mains Plugs
Discontinued product
RS Stock No.:
833-5499
Mfr. Part No.:
CS8364
Brand:
PASS & SEYMOUR
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
Datasheet
Non Compliant
Statement of conformity
COO (Country of Origin):
MX
California Standard Plugs and Sockets
This Legrand California standard plugs and sockets are reliable with quality materials, durability and time tested design. These plugs and sockets are 50A with 250 Voltage.
Attribute
Value
Plug/Socket
Socket
Country
USA
Current Rating
50A
Mounting Type
Cable Mount
Mains Socket Type
California Standard
Number of USB Sockets
0
Voltage Rating
250 V
Pole Format
3P
Colour
Black, White
Gender
Female