- RS Stock No.:
- 833-5492
- Mfr. Part No.:
- CS8365
- Brand:
- PASS & SEYMOUR
Discontinued product
- RS Stock No.:
- 833-5492
- Mfr. Part No.:
- CS8365
- Brand:
- PASS & SEYMOUR
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
California Standard Plugs and Sockets
This Legrand California standard plugs and sockets are reliable with quality materials, durability and time tested design. These plugs and sockets are 50A with 250 Voltage.
Specifications
Attribute | Value |
---|---|
Plug/Socket | Plug |
Country | USA |
Current Rating | 50A |
Mounting Type | Cable Mount |
Mains Plug Type | NEMA 5 - 15P |
Voltage Rating | 250 V |
Pole Format | 3P |
Colour | Black, Yellow |
Gender | Male |
Termination Method | Crimp |