PASS & SEYMOUR Chinese Mains Plug, 30/50A Black, Cable Mount Plug In, 250 V
- RS Stock No.:
- 833-5199
- Mfr. Part No.:
- 3869
- Brand:
- PASS & SEYMOUR
Bulk discount available
Subtotal (1 unit)*
£41.78
(exc. VAT)
£50.14
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 19 | £41.78 |
| 20 + | £26.11 |
*price indicative
- RS Stock No.:
- 833-5199
- Mfr. Part No.:
- 3869
- Brand:
- PASS & SEYMOUR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PASS & SEYMOUR | |
| Plug/Socket | Plug | |
| Country | China | |
| Current Rating | 30/50A | |
| Mounting Type | Cable Mount | |
| Number of USB Sockets | 0 | |
| Voltage Rating | 250 V | |
| Colour | Black | |
| Gender | Male | |
| Termination Method | Plug In | |
| Select all | ||
|---|---|---|
Brand PASS & SEYMOUR | ||
Plug/Socket Plug | ||
Country China | ||
Current Rating 30/50A | ||
Mounting Type Cable Mount | ||
Number of USB Sockets 0 | ||
Voltage Rating 250 V | ||
Colour Black | ||
Gender Male | ||
Termination Method Plug In | ||
Non Compliant
- COO (Country of Origin):
- CN
