ABL Sursum French Mains Sockets, 16A Black, Cable Mount Rubber Screw
- RS Stock No.:
- 824-5598
- Mfr. Part No.:
- 1199592
- Brand:
- ABL Sursum
Bulk discount available
Subtotal (1 unit)*
£6.89
(exc. VAT)
£8.27
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 19 | £6.89 |
| 20 - 99 | £6.24 |
| 100 + | £5.73 |
*price indicative
- RS Stock No.:
- 824-5598
- Mfr. Part No.:
- 1199592
- Brand:
- ABL Sursum
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABL Sursum | |
| Plug/Socket | Socket | |
| Country | France | |
| Current Rating | 16A | |
| Mounting Type | Cable Mount | |
| Mains Socket Type | Type E - French | |
| Number of USB Sockets | 0 | |
| Pole Format | 2P+E | |
| Colour | Black | |
| Gender | Female | |
| Body Material | Rubber | |
| Termination Method | Screw | |
Select all | ||
|---|---|---|
Brand ABL Sursum | ||
Plug/Socket Socket | ||
Country France | ||
Current Rating 16A | ||
Mounting Type Cable Mount | ||
Mains Socket Type Type E - French | ||
Number of USB Sockets 0 | ||
Pole Format 2P+E | ||
Colour Black | ||
Gender Female | ||
Body Material Rubber | ||
Termination Method Screw | ||
- COO (Country of Origin):
- DE
ABL Sursum Rubber French Schuko In-line Socket with Child Protection
Durable rubber female in-line connector, for use with French Schuko 2 pin plus hearth plugs, with earth contact in accordance with French and Belgian standards. The female French socket features an anti-kink sleeve cable entry and a closing cover for child protection. The rubber coupling socket is manufactured to NBN C61-112 and NF C61-314 and is rated at 16A/250 Vac. This Type E French Schuko in-line socket is splash proof IP44 approved.
Material rubber
IP44 rated splash proof
Screwed terminal connection system
Anti-kink sleeve cable entry
IP44 rated splash proof
Screwed terminal connection system
Anti-kink sleeve cable entry
