Japanese Mains Connector, 15A, Cable Mount, 125 V ac
- RS Stock No.:
- 392-0941
- Mfr. Part No.:
- 7114GR
- Brand:
- American Denki
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 392-0941
- Mfr. Part No.:
- 7114GR
- Brand:
- American Denki
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | American Denki | |
Plug/Socket | Socket | |
Country | Japan | |
Current Rating | 15A | |
Mounting Type | Cable Mount | |
Mains Socket Type | NEMA 5 - 15R | |
Voltage Rating | 125 V ac | |
Pole Format | 2P+E | |
Colour | Black | |
Gender | Female | |
Body Material | Rubber | |
Termination Method | Screw Down | |
Select all | ||
---|---|---|
Brand American Denki | ||
Plug/Socket Socket | ||
Country Japan | ||
Current Rating 15A | ||
Mounting Type Cable Mount | ||
Mains Socket Type NEMA 5 - 15R | ||
Voltage Rating 125 V ac | ||
Pole Format 2P+E | ||
Colour Black | ||
Gender Female | ||
Body Material Rubber | ||
Termination Method Screw Down | ||
- COO (Country of Origin):
- JP
R Type Plug and Socket
