Japanese Mains Connector, 20A, Cable Mount, 250 V ac
- RS Stock No.:
- 392-0862
- Mfr. Part No.:
- 3222N
- Brand:
- American Denki
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 392-0862
- Mfr. Part No.:
- 3222N
- Brand:
- American Denki
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | American Denki | |
| Plug/Socket | Plug | |
| Country | Japan | |
| Current Rating | 20A | |
| Mounting Type | Cable Mount | |
| Mains Plug Type | NEMA 5 - 15P | |
| Voltage Rating | 250 V ac | |
| Pole Format | 3P | |
| Colour | Black | |
| Gender | Male | |
| Body Material | Nylon | |
| Termination Method | Screw Down | |
| Select all | ||
|---|---|---|
Brand American Denki | ||
Plug/Socket Plug | ||
Country Japan | ||
Current Rating 20A | ||
Mounting Type Cable Mount | ||
Mains Plug Type NEMA 5 - 15P | ||
Voltage Rating 250 V ac | ||
Pole Format 3P | ||
Colour Black | ||
Gender Male | ||
Body Material Nylon | ||
Termination Method Screw Down | ||
- COO (Country of Origin):
- JP